• Model
    • + more - less

  • Type
    • + more - less

  • Design
    • + more - less

  • Housing

  • Finish
    • + more - less

  • IF(AV)
    • + more - less

  • Supply voltage
    • + more - less

  • Input voltage
    • + more - less


  • ICs LM 2000 - LM 25576

  • page : ... 
  •  1 - 16 of  329  items. 
 
  • Type:

    Transconductance amplifier

  • Design:

    2x

  • Finish:

    DIL-16

Weight incl.:

0,001 kg

 
  • Type:

    Transconductance amplifier

  • Design:

    2x

  • Finish:

    SO-16

Weight incl.:

0,001 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    TSSOP-16

Weight incl.:

0,001 kg

 
  • Model:

    Switching controller

  • Type:

    Step-down converter

  • Design:

    Fixed

  • Finish:

    SO-8

  • IF(AV):

    0.5 A

  • Input voltage:

    4.5 - 42 VDC

  • Output voltage:

    5 VDC

  • Switching frequency:

    500 kHz

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Switching controller

  • Type:

    Step-down converter

  • Design:

    Adjustable

  • Finish:

    TO-263-7

  • IF(AV):

    5 A

  • Input voltage:

    4.5 - 42 VDC

  • Output voltage:

    1.285 VDC

  • Switching frequency:

    500 kHz

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Switching controller

  • Type:

    Step-down converter

  • Design:

    Adjustable

  • Finish:

    SO-8

  • IF(AV):

    2 A

  • Input voltage:

    4.5 - 42 VDC

  • Output voltage:

    1.285 VDC

  • Switching frequency:

    500 kHz

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Switching controller

  • Type:

    Step-down converter

  • Design:

    Adjustable

  • Finish:

    VSSOP-8

  • IF(AV):

    0.5 A

  • Input voltage:

    9 - 42 VDC

  • Output voltage:

    2.5 - 37 VDC

  • Switching frequency:

    800 kHz

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    TSSOP-16

Weight incl.:

0,001 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    TSSOP-16

Weight incl.:

0,001 kg

 
  • Model:

    Switching controller

  • Type:

    Step-down converter

  • Design:

    Fixed

  • Finish:

    SO-14W

  • IF(AV):

    0.5 A

  • Input voltage:

    4 - 60 VDC

  • Output voltage:

    5 VDC

  • Switching frequency:

    52 kHz

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    DIP-8

Weight incl.:

0,000 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    DIP-8

Weight incl.:

0,000 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    SO-14

Weight incl.:

0,001 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    SO-14

Weight incl.:

0,001 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    SO-14

Weight incl.:

0,001 kg

 
  • Type:

    Voltage regulator

  • Design:

    Step down

  • Finish:

    DIP-8

Weight incl.:

0,000 kg