reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1881 DIP :: Video sync separator, DIP-8

Item-No.: LM 1881 DIP
€1,80
Category of goods: 1

LM 1881 DIP

  • Product Description
  • Technical information
  • General
    • Model
    • Separator
    • Type
    • Video Sync
    • Housing
    • DIP-8
    • Mounting form
    • N08E
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5…12 VDC

Video sync separator
Enclosure: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM1881N/NOPB
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Separator
    • Type
    • Video Sync
    • Housing
    • DIP-8
    • Mounting form
    • N08E
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • 5…12 VDC
Datasheet/manual