reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1458 D :: Operational amplifier, dual, SO-8

Item-No.: LM 1458 D
€0,12
Category of goods: 1


LM 1458 D

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Dual
    • Housing
    • SO-8
    • Mounting form
    • R-PDSO-G8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • -15 ... +15 VDC
    • Supply voltage
    • -18 ... +18 VDC
    • Bandwidth
    • 1 MHz
    • Performance
    • 0.3 W

Dual operational amplifier, +/-18 V
Enclosure: SO-8



Manufacturer : UTC UNISONIC TECHNOLOGIES
Factory number : MC1458D
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Dual
    • Housing
    • SO-8
    • Mounting form
    • R-PDSO-G8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • -15 ... +15 VDC
    • Supply voltage
    • -18 ... +18 VDC
    • Bandwidth
    • 1 MHz
    • Performance
    • 0.3 W