reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 1117 S-ADJ :: Voltage regulator, low drop, adjustable, TO-263-3

Item-No.: LM 1117 S-ADJ
€0,99
Category of goods: 1

LM 1117 S-ADJ

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Linear
    • Housing
    • TO-263-3
    • Mounting form
    • TS3B
    • Stability
    • 0.5
    • Temperature range
    • 0 ... +125
  • Electrical values
    • Input voltage
    • 15 VDC
    • Output voltage
    • 1.25 ... 13.8 VDC
    • IF(AV)
    • 0.8 A
    • Thermal resistance
    • 55

LDO voltage regulator
Output voltage 1.25 - 13.8 V
Output current 0.8 A
Max. input voltage 15 V
Max. dropout voltage 1.3 V
Enclosure TO-263-3
Operating temperature 0 - +125°C
Dropout voltage 1.2 V @ Iout = 800 mA
Quiescent current: 10 mA
Max. voltage regulation 0.2%
Max. load control 0.4%



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM1117S-ADJ/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • Low dropout
    • Design
    • Linear
    • Housing
    • TO-263-3
    • Mounting form
    • TS3B
    • Stability
    • 0.5
    • Temperature range
    • 0 ... +125
  • Electrical values
    • Input voltage
    • 15 VDC
    • Output voltage
    • 1.25 ... 13.8 VDC
    • IF(AV)
    • 0.8 A
    • Thermal resistance
    • 55
Datasheet/manual