• Model
    • + more - less

  • Type
    • + more - less

  • Design
    • + more - less

  • Housing
    • + more - less

  • Mounting form
    • + more - less

  • Input voltage
    • + more - less

  • Supply voltage
    • + more - less

  • Output voltage
    • + more - less


  • ICs LM 1000 - LM 1999

  • page :
  •  1 - 16 of  50  items. 
 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Adjustable

  • Housing:

    TO-263

  • Input voltage:

    max. 29 VDC

  • Output voltage:

    1.25 - 27.5 VDC

  • IF(AV):

    5 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Adjustable

  • Housing:

    TO-220

  • Input voltage:

    max. 29 VDC

  • Output voltage:

    1.25 - 27.5 VDC

  • IF(AV):

    5 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Voltage regulator

  • Type:

    Low dropout

  • Design:

    Positive

  • Housing:

    TO-220

  • Mounting form:

    T03B

  • Input voltage:

    30 VDC

  • Output voltage:

    3.3 VDC

  • IF(AV):

    5 A

  • Stability:

    0.5

  • Thermal resistance:

    0.65

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    Low dropout

  • Design:

    Positive

  • Housing:

    TO-220

  • Mounting form:

    T03B

  • Input voltage:

    30 VDC

  • Output voltage:

    5 VDC

  • IF(AV):

    5 A

  • Stability:

    0.5

  • Thermal resistance:

    0.65

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Fixed

  • Housing:

    TO-263

  • Input voltage:

    max. 27 VDC

  • Output voltage:

    3.3 VDC

  • IF(AV):

    3 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Adjustable

  • Housing:

    TO-220-3

  • Input voltage:

    max. 29 VDC

  • Output voltage:

    1.25 - 27.5 VDC

  • IF(AV):

    3 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Voltage regulator

  • Type:

    Low dropout

  • Design:

    Positive

  • Housing:

    TO-220

  • Mounting form:

    T03B

  • Input voltage:

    30 VDC

  • Output voltage:

    3.3 VDC

  • IF(AV):

    3 A

  • Stability:

    0.5

  • Thermal resistance:

    0.7

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    Low dropout

  • Design:

    Positive

  • Housing:

    TO-220

  • Mounting form:

    T03B

  • Input voltage:

    30 VDC

  • Output voltage:

    5 VDC

  • IF(AV):

    3 A

  • Stability:

    0.5

  • Thermal resistance:

    0.7

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Housing:

    TO-263-3

  • Input voltage:

    max. 29 VDC

  • Output voltage:

    3.3 VDC

  • IF(AV):

    1.5 A

  • Temperature range:

    0 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Fixed

  • Housing:

    TO-263

  • Input voltage:

    Max. 25 VDC

  • Output voltage:

    5 VDC

  • IF(AV):

    1.5 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Fixed

  • Housing:

    TO-220

  • Input voltage:

    max. 27 VDC

  • Output voltage:

    3.3 VDC

  • IF(AV):

    1.5 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Adjustable

  • Housing:

    TO-220

  • Input voltage:

    max. 29 VDC

  • Output voltage:

    1.25 - 28.5 VDC

  • IF(AV):

    1.5 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Adjustable

  • Housing:

    TO-263-3

  • Input voltage:

    max. 29 VDC

  • Output voltage:

    1.25 - 27.5 VDC

  • IF(AV):

    1.5 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0,001 kg

 
  • Model:

    Voltage regulator

  • Type:

    Low dropout

  • Design:

    Positive

  • Housing:

    TO-220

  • Mounting form:

    T03B

  • Input voltage:

    30 VDC

  • Output voltage:

    3.3 VDC

  • IF(AV):

    1.5 A

  • Stability:

    0.5

  • Thermal resistance:

    1.5

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    Low dropout

  • Design:

    Positive

  • Housing:

    TO-220

  • Mounting form:

    T03B

  • Input voltage:

    30 VDC

  • Output voltage:

    5 VDC

  • IF(AV):

    1.5 A

  • Stability:

    0.5

  • Thermal resistance:

    1.5

  • Temperature range:

    -40 ... +125

Weight incl.:

0,002 kg

 
  • Model:

    Voltage regulator

  • Type:

    LDO

  • Design:

    Fixed

  • Housing:

    TO-252-3

  • Input voltage:

    Max. 15 VDC

  • Output voltage:

    2.5 VDC

  • IF(AV):

    0.8 A

  • Temperature range:

    0 ... +125

Weight incl.:

0,001 kg