reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 392 DIP :: Operational amplifier/comparator, DIP-8

Item-No.: LM 392 DIP
€1,35
Category of goods: 1


LM 392 DIP

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Low power
    • Design
    • with comparator
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 3 - 32,±1,5 - ±16 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Output voltage
    • 0 - 30 VDC
    • Igf
    • 0,5 - 1 mA
  • Measuring range
    • Frequency
    • 1000 kHz

Low-power operational amplifier/comparator
Enclosure: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM392N
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • Low power
    • Design
    • with comparator
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 3 - 32,±1,5 - ±16 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Output voltage
    • 0 - 30 VDC
    • Igf
    • 0,5 - 1 mA
  • Measuring range
    • Frequency
    • 1000 kHz
Datasheet/manual