reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 386 M1 :: Audio amplifier, SO-8

Item-No.: LM 386 M1
€0,95
Category of goods: 1


LM 386 M1

  • Product Description
  • Technical information
  • General
    • Modelname
    • Audio amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 4 - 12 VDC
    • Input voltage
    • ±4 VDC
    • Igf
    • 4 - 8 mA
    • Output power
    • 0,25 -0,7 W
  • Measuring range
    • Frequency
    • 300 kHz

Low-voltage audio amplifier
Supply voltage 4 - 12 V
Enclosure SO-8
Operating temperature 0 - +70°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM386M-1/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Audio amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 4 - 12 VDC
    • Input voltage
    • ±4 VDC
    • Igf
    • 4 - 8 mA
    • Output power
    • 0,25 -0,7 W
  • Measuring range
    • Frequency
    • 300 kHz
Datasheet/manual