reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 385-Z1,2 :: Voltage reference, TO-92

Item-No.: LM 385-Z1,2
€0,39
Category of goods: 1 = discountable

LM 385-Z1,2

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2-terminal
    • Design
    • Fixed
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 1,2 - 2,5 VDC

1.2 V micro-power voltage reference
Enclosure: TO-92



Manufacturer : ON-SEMICONDUCTOR
Factory number : LM385Z1,2
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 2-terminal
    • Design
    • Fixed
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 1,2 - 2,5 VDC