reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 385 M :: Voltage reference, SO-8

Item-No.: LM 385 M
€0,71
Category of goods: 1 = discountable

LM 385 M

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Output voltage
    • 1,24 - 5,3 VDC

Voltage reference
Output voltage 1.24 - 5.30 V
Tolerance 100 mV
Enclosure SO-8
Stability 150 ppm/°C



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM385M/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Output voltage
    • 1,24 - 5,3 VDC
Datasheet/manual