reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 385 D2,5 :: Voltage reference, SO-8

Item-No.: LM 385 D2,5
€0,31
Category of goods: 1

LM385D-2,5 = LM385M-2.5

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • reference diode
    • Design
    • Fixed
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Output voltage
    • 1.24 - 2.5 VDC
    • Temperature coefficient
    • 80

Reference voltage source 2.500 V +/-3% 80 ppm
Enclosure: SO-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage reference
    • Type
    • reference diode
    • Design
    • Fixed
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Output voltage
    • 1.24 - 2.5 VDC
    • Temperature coefficient
    • 80
Datasheet/manual