reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 380 DIL :: Audio amplifier, 2.5 W, DIL-14

Item-No.: LM 380 DIL
€1,20
Category of goods: 1


LM 380 DIL

  • Product Description
  • Technical information
  • General
    • Modelname
    • Audio amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 10 -22 VDC
    • Input voltage
    • ±0,5 VDC
    • Output voltage
    • 8 - 10 VDC
    • Output power
    • 2,5 W

2.5 W audio amplifier with wide input range, 10 - 22 V
Enclosure: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM380N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Audio amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 10 -22 VDC
    • Input voltage
    • ±0,5 VDC
    • Output voltage
    • 8 - 10 VDC
    • Output power
    • 2,5 W
Datasheet/manual