reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 348 SMD :: Operational amplifier, quad, SO-14

Item-No.: LM 348 SMD
€0,30
Category of goods: 1

LM348D = LM348M

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Bipolar
    • Design
    • 4x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
  • Measuring range
    • Frequency
    • 1300 kHz

Quad bipolar operational amplifier
Enclosure: SO-14



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Bipolar
    • Design
    • 4x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
  • Measuring range
    • Frequency
    • 1300 kHz