reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 348 DIL :: Operational amplifier, quad, DIL-14

Item-No.: LM 348 DIL
€0,25
Category of goods: 1

LM 348 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Bipolar
    • Design
    • 4x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
  • Measuring range
    • Frequency
    • 1300 kHz

Quad bipolar operational amplifier
Enclosure: DIL-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM348N/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Bipolar
    • Design
    • 4x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • ±22 VDC
    • Input voltage
    • ±22 VDC
  • Measuring range
    • Frequency
    • 1300 kHz