reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 339 DIL :: Comparator, quad, DIL-14 = TDB 0139 = KA 339

Item-No.: LM 339 DIL
€0,23
Category of goods: 1 = discountable

LM339N = KA339 = KIA339P/P

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -55 ... +125
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Input voltage
    • 2 - 36 VDC
    • Igf
    • 0,8 - 2 mA

Low-power quad comparator
Enclosure: DIL-14



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -55 ... +125
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Input voltage
    • 2 - 36 VDC
    • Igf
    • 0,8 - 2 mA