reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 338 TO3 :: Voltage regulator, adjustable, TO-3

Item-No.: LM 338 TO3
€33,50
Category of goods: 1

LM 338 TO3

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • -25 ... +125
  • Implementation
    • Finish
    • TO-3
  • Electrical values
    • Input voltage
    • 1,2 - 37 VDC
    • Output voltage
    • 1,2 - 37 VDC
    • Output Current
    • 5 A

3-terminal 5 A adjustable voltage regulator
Enclosure: TO-3



Manufacturer : ST MICROELECTRONICS
Factory number : LM338K
Package weight : 0.0129 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • -25 ... +125
  • Implementation
    • Finish
    • TO-3
  • Electrical values
    • Input voltage
    • 1,2 - 37 VDC
    • Output voltage
    • 1,2 - 37 VDC
    • Output Current
    • 5 A