reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 337 LZ :: Voltage regulator, adjustable, TO-92

Item-No.: LM 337 LZ
€0,57
Category of goods: 1 = discountable

LM 337 LZ

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • -25 ... +125
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Input voltage
    • 1,2 - 37 VDC
    • Output voltage
    • 1,2 - 37 VDC
    • Output Current
    • 0,1 A

Adjustable voltage regulator
Enclosure: TO-92



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM337LZ/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • -25 ... +125
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Input voltage
    • 1,2 - 37 VDC
    • Output voltage
    • 1,2 - 37 VDC
    • Output Current
    • 0,1 A
Datasheet/manual