reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 336-Z2,5 :: Voltage reference, TO-92

Item-No.: LM 336-Z2,5
€0,21
Category of goods: 1


LM 336-Z2,5

  • Product Description
  • Technical information
  • General
    • Modelname
    • Voltage reference
    • Type
    • shunt diode
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92

2.5 V voltage reference
Enclosure: TO-92



Manufacturer : FUJITSU-SIEMENS
Factory number : LM336-Z2,5
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Voltage reference
    • Type
    • shunt diode
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92