reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 334 TO92 :: Current reference, adjustable, TO-92

Item-No.: LM 334 TO92
€0,56
Category of goods: 1

LM 334 TO92

  • Product Description
  • Technical information
  • General
    • Model
    • current reference
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Supply voltage
    • 1 - 40 VDC

3-terminal, adjustable current reference
Enclosure: TO-92



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM334Z/NOPB
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Model
    • current reference
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Supply voltage
    • 1 - 40 VDC