reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 329 DZ :: Zener reference, 6.9 V, TO-92

Item-No.: LM 329 DZ
€0,67
Category of goods: 1

LM 329 DZ

  • Product Description
  • Technical information
  • General
    • Model
    • Zener reference
    • Design
    • Temperature compensated
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Input voltage
    • 9 - 40 VDC

The LM329 is a temperature-compensated 6.9 V Zener reference with a dynamic impedance that is lower by a factor of 10 to 100 compared to discrete diodes.
Enclosure: TO-92



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM329DZ/NOPB
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Zener reference
    • Design
    • Temperature compensated
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Input voltage
    • 9 - 40 VDC
Datasheet/manual