reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 319 DIL :: Comparator, dual, DIL-14

Item-No.: LM 319 DIL
€0,31
Category of goods: 1 = discountable

LM319N = KA319

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Design
    • 2x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • 36 VDC

High-speed dual comparator
Enclosure: DIL-14

Variable types, depending on availability:
KA 319 (Samsung)
LM 319



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Design
    • 2x
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • 36 VDC