reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 317 LD :: Voltage regulator, SO-8

Item-No.: LM 317 LD
€0,20
Category of goods: 1

LM317LD = TL317CD = TS317LCS

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Input voltage
    • -0,3 - 40 VDC
    • Output voltage
    • -0,3 - 40 VDC
    • Output Current
    • 1 A

Voltage regulator, 1.2 - 37 V, 0.1 A
Enclosure: SO-8



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • Adjustable
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Input voltage
    • -0,3 - 40 VDC
    • Output voltage
    • -0,3 - 40 VDC
    • Output Current
    • 1 A