reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 317-220 :: Voltage regulator, TO-220, dual gauge

Item-No.: LM 317-220
€0,25
Category of goods: 1


LM 317-220

  • Product Description
  • Technical information
  • General
    • Modelname
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • dual gauge
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • -0,3 - 40 VDC
    • Output voltage
    • 1,2 - 37 VDC
    • Output Current
    • 1,5 A

1.2 V - 37 V adjustable voltage regulator
Enclosure: TO-220
Design: dual gauge



Manufacturer : ST MICROELECTRONICS
Factory number : LM317T-DG
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Voltage regulator
    • Type
    • 3-terminal
    • Design
    • dual gauge
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • TO-220
  • Electrical values
    • Input voltage
    • -0,3 - 40 VDC
    • Output voltage
    • 1,2 - 37 VDC
    • Output Current
    • 1,5 A