reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 311 DIP :: Comparator, DIP-8

Item-No.: LM 311 DIP
€0,31
Category of goods: 1

LM311N = LM311P

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 0,05 A

Voltage comparator
Enclosure: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • ±15 VDC
    • Input current
    • 0,05 A