reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 309 TO5 :: Voltage regulator, LM 309 H, TO-5

Item-No.: LM 309 TO5
€3,80
Category of goods: 1 = discountable

LM309H

  • Product Description
  • Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • 1-fold
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • TO-5
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 4,8 - 5,2 VDC
    • Igf
    • 5,2 - 10 mA

5 V voltage regulator
Enclosure: TO-5



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Voltage regulator
    • Design
    • 1-fold
    • Temperature range
    • 0...+125
  • Implementation
    • Finish
    • TO-5
  • Electrical values
    • Input voltage
    • 35 VDC
    • Output voltage
    • 4,8 - 5,2 VDC
    • Igf
    • 5,2 - 10 mA
Datasheet/manual