reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 293 D :: Comparator, dual, SO8

Item-No.: LM 293 D
€0,16
Category of goods: 1

LM 293 D

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Design
    • 2x
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 2 - 36 VDC
    • Igf
    • 0,4 - 1 mA

Comparator
Design 2x
Supply voltage 2 - 36 V
Delay time 1300 ns
Enclosure SO-8
Operating temperature -40 - +85°C



Manufacturer : ST MICROELECTRONICS
Factory number : LM293DR
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Design
    • 2x
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 2 - 36 VDC
    • Igf
    • 0,4 - 1 mA
Datasheet/manual