reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 285-Z2,5 :: Voltage reference, TO-92

Item-No.: LM 285-Z2,5
€0,38
Category of goods: 1


LM 285-Z2,5

  • Product Description
  • Technical information
  • General
    • Modelname
    • Voltage reference
    • Type
    • 2-terminal
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Temperature coefficient
    • 30 - 50

Reference voltage source 2.5 V +/-1.5%
As LM 385-Z2.5 but with extended temperature range!
Enclosure: TO-92



Manufacturer : ON-SEMICONDUCTOR
Factory number : LM285Z2,5V
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Voltage reference
    • Type
    • 2-terminal
    • Temperature range
    • -40 ... +85
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Temperature coefficient
    • 30 - 50
Datasheet/manual