reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 258 D :: Operational amplifier, dual, SO-8

Item-No.: LM 258 D
€0,19
Category of goods: 1 = discountable

LM258D = LM258M

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power
    • Design
    • 2x
    • Temperature range
    • -40 ... +105
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 32 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Input current
    • 0,05 A
    • Igf
    • 1,2 - 2 mA
  • Measuring range
    • Frequency
    • 1100 kHz

Low-power dual operational amplifier, 32 V
Enclosure: SO-8



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power
    • Design
    • 2x
    • Temperature range
    • -40 ... +105
  • Implementation
    • Finish
    • SO-8
  • Electrical values
    • Supply voltage
    • 32 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Input current
    • 0,05 A
    • Igf
    • 1,2 - 2 mA
  • Measuring range
    • Frequency
    • 1100 kHz