reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 239 DIL :: Comparator, quad, DIL-14

Item-No.: LM 239 DIL
€0,19
Category of goods: 1

LM239N

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -25 ... +85
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • 36 VDC
    • Output Current
    • 0,02 A

Low-power quad comparator
Enclosure: DIL-14



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -25 ... +85
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • 36 VDC
    • Output Current
    • 0,02 A