reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 139 DIL :: Comparator, DIL-14

Item-No.: LM 139 DIL
€2,40
Category of goods: 1

LM 139 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -55 ... +125
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • -0,3 - 36 VDC
    • Output Current
    • 0,02 A
    • Igf
    • 0,8 - 2 mA

Low-power quad comparator
Enclosure: DIL-14



Manufacturer : ST MICROELECTRONICS
Factory number : LM139N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comparator
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -55 ... +125
  • Implementation
    • Finish
    • DIL-14
  • Electrical values
    • Supply voltage
    • 36 VDC
    • Input voltage
    • -0,3 - 36 VDC
    • Output Current
    • 0,02 A
    • Igf
    • 0,8 - 2 mA