reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 124 D :: Operational amplifier, quad, SO-14

Item-No.: LM 124 D
€0,33
Category of goods: 1

LM 124 D

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -25 ... +85
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • 32, ±16 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Input current
    • 0,05 A
    • Output Current
    • 0,02 A
    • Igf
    • 0,7 - 3 mA
  • Measuring range
    • Frequency
    • 1000 kHz

Low-power quad operational amplifier, 3 - 32 V
Enclosure: SO-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM124D/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • Low power
    • Design
    • 4x
    • Temperature range
    • -25 ... +85
  • Implementation
    • Finish
    • SO-14
  • Electrical values
    • Supply voltage
    • 32, ±16 VDC
    • Input voltage
    • -0,3 - 32 VDC
    • Input current
    • 0,05 A
    • Output Current
    • 0,02 A
    • Igf
    • 0,7 - 3 mA
  • Measuring range
    • Frequency
    • 1000 kHz