reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 10 CN :: Operational amplifier, DIP-8

Item-No.: LM 10 CN
€2,00
Category of goods: 1

LM 10 CN

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 45 VDC
    • Input voltage
    • ±40 VDC

Low-power operational amplifier
Enclosure: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LM10CN
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Temperature range
    • 0...+70
  • Implementation
    • Finish
    • DIP-8
  • Electrical values
    • Supply voltage
    • 45 VDC
    • Input voltage
    • ±40 VDC
Datasheet/manual