reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 444 CM :: OP amplifier FET, 4-way, 1 MHz, SO-14

Item-No.: LF 444 CM
€1,10
Category of goods: 1 = discountable

LF 444 CM

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • SO-14
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±12 ... ±13 VDC
    • Igf
    • 0.6 ... 1.0 mA
    • Frequency range
    • 1 M Hz
  • Implementation
    • power supply
    • 10 ... 40 V

Operational amplifier
Design 4x
1 MHz bandwidth
Slew rate 1 V/µs
Housing SO-14
Supply voltage 10 - 40 V



Manufacturer : TEXAS INSTRUMENTS
Factory number : LF444CM/NOPB
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • SO-14
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±12 ... ±13 VDC
    • Igf
    • 0.6 ... 1.0 mA
    • Frequency range
    • 1 M Hz
  • Implementation
    • power supply
    • 10 ... 40 V
Datasheet/manual