reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 412 CP :: OP amp, DIP-8

Item-No.: LF 412 CP
€0,54
Category of goods: 1


LF 412 CP

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • JFET
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±3.5 ... ±18 VDC
    • Input voltage
    • -11.5 ... 14.5 VDC
    • Output voltage
    • ±12 ... ±13.5 VDC
    • Igf
    • 4,5 - 6,8 mA
    • Frequency range
    • 3 M Hz

Low offset, low drift dual jfet input OP amp JFET +-18 V 13 V/µs
Housing: DIP-8



Manufacturer : TEXAS INSTRUMENTS
Factory number : LF412CP/NOPB
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • JFET
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±3.5 ... ±18 VDC
    • Input voltage
    • -11.5 ... 14.5 VDC
    • Output voltage
    • ±12 ... ±13.5 VDC
    • Igf
    • 4,5 - 6,8 mA
    • Frequency range
    • 3 M Hz