reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 351 DIP :: OP amp, DIP-8, = KF 351 (Fairchild)

Item-No.: LF 351 DIP
€0,46
Category of goods: 1


LF351N = KF351

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±12 ... ±13 VDC
    • Igf
    • 2,3 - 3,4 mA
    • Frequency range
    • 4 M Hz

Wide band single j-fet operational amplifier
Housing: DIP-8



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 1-fold
    • Housing
    • DIP-8
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15 VDC
    • Output voltage
    • ±12 ... ±13 VDC
    • Igf
    • 2,3 - 3,4 mA
    • Frequency range
    • 4 M Hz