reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LF 347 DIL :: OP amp, DIL-14

Item-No.: LF 347 DIL
€0,49
Category of goods: 1

LF 347 DIL

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 V VDC
    • Input voltage
    • ±15 VDC
    • Frequency range
    • 3 M Hz

Wide bandwidth quad j-fet operational amplifier
Housing: DIL-14



Manufacturer : ST MICROELECTRONICS
Factory number : LF347N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • JFET
    • Design
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Supply voltage
    • ±18 V VDC
    • Input voltage
    • ±15 VDC
    • Frequency range
    • 3 M Hz