reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LB 1403 :: LED driver, SIL-9

Item-No.: LB 1403
€0,99
Category of goods: 1


LB 1403

  • Product Description
  • Technical information
  • General
    • Modelname
    • Driver
    • Type
    • LED
    • Design
    • LED
    • Housing
    • SIL-9
    • Temperature range
    • -25 ... +75
  • Electrical values
    • Supply voltage
    • 3.5 ... 16 VDC
    • Igf
    • 5 ... 8 mA

5-element green LED level meter driver
Housing: SIL-9
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LB1403
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Driver
    • Type
    • LED
    • Design
    • LED
    • Housing
    • SIL-9
    • Temperature range
    • -25 ... +75
  • Electrical values
    • Supply voltage
    • 3.5 ... 16 VDC
    • Igf
    • 5 ... 8 mA
Datasheet/manual