reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 7051 :: RF modulator SIL-9

Item-No.: LA 7051
€0,83
Category of goods: 1


LA 7051

  • Product Description
  • Technical information
  • General
    • Modelname
    • Modulator
    • Type
    • RF modulator
    • Design
    • UHF
    • Housing
    • SIL-9
    • Temperature range
    • -20 ... +85
  • Electrical values
    • Supply voltage
    • 7 ... 12 VDC

UHF-band RF modulator
Housing: SIL-9
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA7051
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Modulator
    • Type
    • RF modulator
    • Design
    • UHF
    • Housing
    • SIL-9
    • Temperature range
    • -20 ... +85
  • Electrical values
    • Supply voltage
    • 7 ... 12 VDC
Datasheet/manual