reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 6510 :: Operational amplifier HSIL-10

Item-No.: LA 6510
€1,80
Category of goods: 1 = discountable

LA 6510

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • 2x
    • Housing
    • SIL-10
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15, ±30 VDC

Dual-power op amp
Housing: HSIL-10
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA6510
Package weight : 0.0024 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Type
    • 2x
    • Design
    • 2x
    • Housing
    • SIL-10
    • Temperature range
    • -20 ... +75
  • Electrical values
    • Supply voltage
    • ±18 VDC
    • Input voltage
    • ±15, ±30 VDC
Datasheet/manual