reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 6324 :: Operational amplifier DIL-14

Item-No.: LA 6324
€2,20
Category of goods: 1


LA 6324

  • Product Description
  • Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 4x
    • Design
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • -30 ... +85
  • Electrical values
    • Supply voltage
    • ±1.5 ... ±15, 3 ... 30 VDC

Quad high-performance op amp
Housing: DIL-14
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA6324
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Operational amplifier
    • Type
    • 4x
    • Design
    • 4x
    • Housing
    • DIL-14
    • Temperature range
    • -30 ... +85
  • Electrical values
    • Supply voltage
    • ±1.5 ... ±15, 3 ... 30 VDC
Datasheet/manual