reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 4270 :: Amplifier, SIL-10H

Item-No.: LA 4270
€1,60
Category of goods: 1

LA 4270

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • SIL-10
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • Up to 35 VDC
    • Igf
    • 25 - 90 mA
    • Performance
    • 20 W

6-W typical 2-channel audio power amplifier for stereo systems
Housing: SIL-10H
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA4270
Package weight : 0.0042 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • Audio
    • Design
    • 2 channels
    • Housing
    • SIL-10
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • Up to 35 VDC
    • Igf
    • 25 - 90 mA
    • Performance
    • 20 W
Datasheet/manual