reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 3401 :: Radio IC, S-DIL-22

Item-No.: LA 3401
€2,55
Category of goods: 1 = discountable

LA 3401

  • Product Description
  • Technical information
  • General
    • Model
    • Demodulator
    • Type
    • Stereo
    • Design
    • FM
    • Housing
    • DIL-22
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • Up to 16 VDC
    • Igf
    • 25 - 35 mA

PLL FM stereo demodulator for stereo systems and portable HIFIs
Housing: S-DIL-22
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA3401
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Demodulator
    • Type
    • Stereo
    • Design
    • FM
    • Housing
    • DIL-22
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • Up to 16 VDC
    • Igf
    • 25 - 35 mA
Datasheet/manual