reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 1266 :: Radio IC, S-DIL-24

Item-No.: LA 1266
€2,70
Category of goods: 1 = discountable

LA 1266

  • Product Description
  • Technical information
  • General
    • Model
    • Tuner
    • Type
    • FM/AM
    • Design
    • FM/AM
    • Housing
    • DIL-24
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 6 ... 14 VDC
    • Igf
    • 4 ... 12 mA

AM/FM tuner system, electronic-tuning type
Housing: S-DIL-24
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA1266
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Model
    • Tuner
    • Type
    • FM/AM
    • Design
    • FM/AM
    • Housing
    • DIL-24
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Supply voltage
    • 6 ... 14 VDC
    • Igf
    • 4 ... 12 mA
Datasheet/manual