reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LA 1235 :: Radio IC. DIL-16

Item-No.: LA 1235
€1,99
Category of goods: 1

LA 1235

  • Product Description
  • Technical information
  • General
    • Model
    • Amplifier
    • Type
    • FM
    • Design
    • FM
    • Housing
    • DIL-16
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Input voltage
    • ±1 VDC
    • Igf
    • 21 - 30 mA

FM IF system applications
Housing: DIL-16
Manufacturer: Sanyo



Manufacturer : SANYO
Factory number : LA1235
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Amplifier
    • Type
    • FM
    • Design
    • FM
    • Housing
    • DIL-16
    • Temperature range
    • -20 ... +70
  • Electrical values
    • Input voltage
    • ±1 VDC
    • Igf
    • 21 - 30 mA
Datasheet/manual