reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6562 N :: Power supply IC, TM controller, DIP-8

Item-No.: L 6562 N
€0,99
Category of goods: 1


L 6562 N

  • Product Description
  • Technical information
  • General
    • Modelname
    • Power IC
    • Type
    • Power supply
    • Design
    • PFC
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 10,3 - 22 VDC
    • Input voltage
    • -0.3 ... 8 VDC
    • Output voltage
    • -0.3 ... 8 VDC
    • Igf
    • 2,5 - 3,75 mA
    • Bandwidth
    • 1 MHz

Power Supply IC
Enclosure DIL-8
Description: transition mode controller



Manufacturer : ST MICROELECTRONICS
Factory number : L6562N
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Power IC
    • Type
    • Power supply
    • Design
    • PFC
    • Housing
    • DIP-8
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 10,3 - 22 VDC
    • Input voltage
    • -0.3 ... 8 VDC
    • Output voltage
    • -0.3 ... 8 VDC
    • Igf
    • 2,5 - 3,75 mA
    • Bandwidth
    • 1 MHz
Datasheet/manual