reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6258 E :: Motor driver, 12 - 34 V, 1.5 A, PSO-36

Item-No.: L 6258 E
€4,75
Category of goods: 1

L 6258 E

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • 1-fold
    • Housing
    • SOP-36
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
    • Input voltage
    • 12 ... 34 VDC
    • Switching capacity
    • 1.5 A
  • Implementation
    • power supply
    • Logic 4.75 - 5.25 V

Motor driver

Supply voltage: 12 - 34 V
Output current 1.5 A
Enclosure: Power SO-36
Logic supply voltage 4.75 - 5.25 V



Manufacturer : ST MICROELECTRONICS
Factory number : L6258E
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • 1-fold
    • Housing
    • SOP-36
  • Electrical values
    • Supply voltage
    • 4.75 ... 5.25 VDC
    • Input voltage
    • 12 ... 34 VDC
    • Switching capacity
    • 1.5 A
  • Implementation
    • power supply
    • Logic 4.75 - 5.25 V
Datasheet/manual