reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6234 PD :: Motor driver, 7 - 52 V, 5 A, 50 KHz, PSO-20

Item-No.: L 6234 PD
€7,10
Category of goods: 1 = discountable

L 6234 PD

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Reference voltage: 12 V
    • Housing
    • SOP-20
  • Electrical values
    • Supply voltage
    • 7 ... 52 VDC
    • Switching capacity
    • 5.0 A
    • Switching frequency
    • 150 kHz

Motor driver

Supply voltage: 7 - 52 V
Output current 5 A
Enclosure: Power SO-20
Switching frequency: 50 kHz
Reference voltage: 10 V



Manufacturer : ST MICROELECTRONICS
Factory number : L6234PD
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Reference voltage: 12 V
    • Housing
    • SOP-20
  • Electrical values
    • Supply voltage
    • 7 ... 52 VDC
    • Switching capacity
    • 5.0 A
    • Switching frequency
    • 150 kHz
Datasheet/manual