reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6219 :: Motor driver, S-DIL-24

Item-No.: L 6219
€1,99
Category of goods: 1 = discountable

L 6219

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Bipolar
    • Housing
    • DIL-24
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • 0.8 ... 2.4 VDC

Stepper motor controller
Housing: S-DIL-24



Manufacturer : ST MICROELECTRONICS
Factory number : L6219
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Motor driver
    • Design
    • Bipolar
    • Housing
    • DIL-24
    • Temperature range
    • 0 ... +70
  • Electrical values
    • Input voltage
    • 0.8 ... 2.4 VDC
Datasheet/manual