reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6204 :: Bridge driver, 12 - 48 V, 0.5 A, DIL-20

Item-No.: L 6204
€6,60
Category of goods: 1


L 6204

  • Product Description
  • Technical information
  • General
    • Modelname
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 12 ... 48 VDC
    • Input voltage
    • -0.3 ... 7 VDC
    • Switching capacity
    • 0.5 A
    • Thermal resistance
    • 14 °C/W, 65 °C/W
  • Implementation
    • power supply
    • 12 - 48 V

Bridge driver
Supply voltage: 12 - 48 V
Output current 0.5 A
Enclosure DIL-20



Manufacturer : ST MICROELECTRONICS
Factory number : L6204
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 12 ... 48 VDC
    • Input voltage
    • -0.3 ... 7 VDC
    • Switching capacity
    • 0.5 A
    • Thermal resistance
    • 14 °C/W, 65 °C/W
  • Implementation
    • power supply
    • 12 - 48 V
Datasheet/manual