reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 6201 :: Bridge driver, 48 V, 1.0 A, SO-20

Item-No.: L 6201
€5,65
Category of goods: 1

L 6201

  • Product Description
  • Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 12 ... 48 VDC
    • Input voltage
    • -0.3 ... 7 VDC
    • Switching capacity
    • 1.0 A
  • Implementation
    • power supply
    • Up to 48 V

Bridge driver
Supply voltage: -48 V
Output current 1.0 A
Enclosure SO-20



Manufacturer : ST MICROELECTRONICS
Factory number : L6201
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Driver
    • Type
    • Bridge driver
    • Design
    • BCD Technology
    • Housing
    • SO-20
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • 12 ... 48 VDC
    • Input voltage
    • -0.3 ... 7 VDC
    • Switching capacity
    • 1.0 A
  • Implementation
    • power supply
    • Up to 48 V
Datasheet/manual