reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


L 4981 A :: Power factor corrector, DIL-20

Item-No.: L 4981 A
€1,99
Category of goods: 1


L 4981 A

  • Product Description
  • Technical information
  • General
    • Modelname
    • Performance enhancer
    • Design
    • BCD Technology
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 0,9 - 3,5 VDC
    • Output voltage
    • 0,4 - 7,5 VDC
    • Thermal resistance
    • 120 °C/W

Power factor corrector
Housing: DIL-20



Manufacturer : ST MICROELECTRONICS
Factory number : L4981A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Performance enhancer
    • Design
    • BCD Technology
    • Housing
    • DIL-20
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Input voltage
    • 0,9 - 3,5 VDC
    • Output voltage
    • 0,4 - 7,5 VDC
    • Thermal resistance
    • 120 °C/W
Datasheet/manual